LTC6253IMS8#TRPBF is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Analog Devices Inc.
In Stock: 1.872
Unit Price: kr.16.86000
Datasheet

Similar


Texas Instruments
In Stock: 1.069
Unit Price: kr.10.27000
Datasheet

Similar


Texas Instruments
In Stock: 4.047
Unit Price: kr.9.00000
Datasheet

Similar


Texas Instruments
In Stock: 491
Unit Price: kr.13.00000
Datasheet

Similar


Texas Instruments
In Stock: 23.150
Unit Price: kr.11.10000
Datasheet
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC6253IMS8#TRPBF

DigiKey Part Number
505-LTC6253IMS8#TRPBFTR-ND - Tape & Reel (TR)
505-LTC6253IMS8#TRPBFCT-ND - Cut Tape (CT)
505-LTC6253IMS8#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC6253IMS8#TRPBF
Description
IC OPAMP GP 2 CIRCUIT 8MSOP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC6253IMS8#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
100 µV
Mfr
Current - Supply
4.25mA (x2 Channels)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
100 mA
Part Status
Obsolete
Voltage - Supply Span (Min)
2.5 V
Amplifier Type
Voltage - Supply Span (Max)
5.25 V
Number of Circuits
2
Operating Temperature
-40°C ~ 85°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
280V/µs
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Gain Bandwidth Product
720 MHz
Supplier Device Package
8-MSOP
-3db Bandwidth
400 MHz
Base Product Number
Current - Input Bias
1.4 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADA4891-2ARMZ-RLAnalog Devices Inc.1.872505-ADA4891-2ARMZ-RLCT-NDkr.16.86000MFR Recommended
OPA2313IDGKTexas Instruments1.069296-35004-NDkr.10.27000Similar
OPA2313IDGKRTexas Instruments4.047296-40445-1-NDkr.9.00000Similar
OPA2314AIDGKTexas Instruments491296-41587-5-NDkr.13.00000Similar
OPA2314AIDGKRTexas Instruments23.150296-30116-1-NDkr.11.10000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types