LTC6246HS6#TRMPBF is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Analog Devices Inc.
In Stock: 1.225
Unit Price: kr.28.91000
Datasheet

MFR Recommended


Analog Devices Inc.
In Stock: 0
Unit Price: kr.51.16000
Datasheet
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail TSOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail TSOT-23-6
TSOT-23-6

LTC6246HS6#TRMPBF

DigiKey Part Number
505-LTC6246HS6#TRMPBFTR-ND - Tape & Reel (TR)
505-LTC6246HS6#TRMPBFCT-ND - Cut Tape (CT)
505-LTC6246HS6#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC6246HS6#TRMPBF
Description
IC OPAMP GP 1 CIRCUIT TSOT23-6
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail TSOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
LTC6246HS6#TRMPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Input Bias
400 nA
Mfr
Voltage - Input Offset
100 µV
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply
1.25mA
Part Status
Obsolete
Voltage - Supply Span (Min)
2.5 V
Amplifier Type
Voltage - Supply Span (Max)
5.25 V
Number of Circuits
1
Operating Temperature
-40°C ~ 125°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
90V/µs
Package / Case
SOT-23-6 Thin, TSOT-23-6
Gain Bandwidth Product
180 MHz
Supplier Device Package
TSOT-23-6
-3db Bandwidth
120 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADA4807-1ARJZ-R2Analog Devices Inc.1.225505-ADA4807-1ARJZ-R2CT-NDkr.28.91000MFR Recommended
ADA4807-4ARUZAnalog Devices Inc.0505-ADA4807-4ARUZ-NDkr.51.16000MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types