
ADA4807-1ARJZ-R2 | |
|---|---|
DigiKey Part Number | 505-ADA4807-1ARJZ-R2TR-ND - Tape & Reel (TR) 505-ADA4807-1ARJZ-R2CT-ND - Cut Tape (CT) 505-ADA4807-1ARJZ-R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADA4807-1ARJZ-R2 |
Description | IC OPAMP VFB 1 CIRCUIT SOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit Rail-to-Rail SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | ADA4807-1ARJZ-R2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 225V/µs | |
-3db Bandwidth | 180 MHz | |
Current - Input Bias | 1.2 µA | |
Voltage - Input Offset | 140 µV | |
Current - Supply | 1mA | |
Current - Output / Channel | 80 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 11 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.28.48000 | kr.28.48 |
| 10 | kr.21.61800 | kr.216.18 |
| 25 | kr.19.89960 | kr.497.49 |
| 100 | kr.18.01040 | kr.1,801.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.17.10944 | kr.4,277.36 |
| 500 | kr.16.56626 | kr.8,283.13 |
| 750 | kr.16.29431 | kr.12,220.73 |
| 1.250 | kr.15.99285 | kr.19,991.06 |
| 1.750 | kr.15.81674 | kr.27,679.29 |
| 2.500 | kr.15.64733 | kr.39,118.32 |
| Unit Price without VAT: | kr.28.48000 |
|---|---|
| Unit Price with VAT: | kr.35.60000 |












