
LTC6115HMS#WTRPBF | |
|---|---|
DigiKey Part Number | 161-LTC6115HMS#WTRPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC6115HMS#WTRPBF |
Description | IC CURR SENSE 2 CIRCUIT 12MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 2 Circuit Rail-to-Rail 12-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC6115HMS#WTRPBF Models |
Category | Current - Input Bias 85 nA |
Mfr | Voltage - Input Offset 85 µV |
Packaging Tape & Reel (TR) | Current - Supply 400µA (x2 Channels) |
Part Status Active | Current - Output / Channel 27 mA |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 12-TSSOP (0.118", 3.00mm Width) |
Slew Rate 0.06V/µs | Supplier Device Package 12-MSOP |
Gain Bandwidth Product 530 kHz | Base Product Number |
-3db Bandwidth 200 kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.31.09836 | kr.77,745.90 |
| Unit Price without VAT: | kr.31.09836 |
|---|---|
| Unit Price with VAT: | kr.38.87295 |


