
DC2839A | |
|---|---|
DigiKey Part Number | 161-DC2839A-ND |
Manufacturer | |
Manufacturer Product Number | DC2839A |
Description | EVAL BOARD FOR LTC6115 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC6115 - 1 - Single Channels per IC Current Sense Amplifier Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Channels per IC | 1 - Single | |
Amplifier Type | Current Sense | |
Output Type | Single-Ended, Rail-to-Rail | |
Slew Rate | - | |
-3db Bandwidth | - | |
Gain Bandwidth Product | - | |
Current - Output / Channel | 1mA | |
Current - Supply (Main IC) | 400µA | |
Voltage - Supply, Single/Dual (±) | 5V ~ 100V | |
Utilized IC / Part | LTC6115 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.456.10000 | kr.456.10 |
| Unit Price without VAT: | kr.456.10000 |
|---|---|
| Unit Price with VAT: | kr.570.12500 |


