


LTC4449EDCB#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LTC4449EDCB#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC4449EDCB#TRMPBFCT-ND - Cut Tape (CT) 505-LTC4449EDCB#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC4449EDCB#TRMPBF |
Description | IC GATE DRVR HALF-BRIDGE 8DFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 8-DFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4449EDCB#TRMPBF Models |
Category | Logic Voltage - VIL, VIH 3V, 6.5V |
Manufacturer Analog Devices Inc. | Current - Peak Output (Source, Sink) 3.2A, 4.5A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Active | High Side Voltage - Max (Bootstrap) 42 V |
DigiKey Programmable Not Verified | Rise / Fall Time (Typ) 8ns, 7ns |
Driven Configuration Half-Bridge | Operating Temperature -40°C ~ 125°C (TJ) |
Channel Type Synchronous | Mounting Type Surface Mount |
Number of Drivers 2 | Package / Case 8-WFDFN Exposed Pad |
Gate Type MOSFET (N-Channel) | Supplier Device Package 8-DFN (2x3) |
Voltage - Supply 4V ~ 6.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.28.85000 | kr.28.85 |
| 10 | kr.21.85200 | kr.218.52 |
| 25 | kr.20.11200 | kr.502.80 |
| 100 | kr.18.19670 | kr.1,819.67 |
| 250 | kr.17.28420 | kr.4,321.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.16.73382 | kr.8,366.91 |
| 1.000 | kr.16.28095 | kr.16,280.95 |
| 1.500 | kr.16.05419 | kr.24,081.28 |
| 2.500 | kr.15.80293 | kr.39,507.32 |
| 3.500 | kr.15.65604 | kr.54,796.14 |
| Unit Price without VAT: | kr.28.85000 |
|---|---|
| Unit Price with VAT: | kr.36.06250 |

