
LTC4311IDC#TRMPBF | |
|---|---|
DigiKey Part Number | LTC4311IDC#TRMPBFTR-ND - Tape & Reel (TR) LTC4311IDC#TRMPBFCT-ND - Cut Tape (CT) LTC4311IDC#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC4311IDC#TRMPBF |
Description | IC ACCELERATOR I2C 1CH 6DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Accelerator 1 Channel 400kHz 6-DFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4311IDC#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Accelerator | |
Applications | I2C | |
Input | 2-Wire Bus | |
Output | 2-Wire Bus | |
Data Rate (Max) | 400kHz | |
Number of Channels | 1 | |
Delay Time | - | |
Signal Conditioning | - | |
Voltage - Supply | 1.6V ~ 5.5V | |
Current - Supply | 200µA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFDFN Exposed Pad | |
Supplier Device Package | 6-DFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.45.02000 | kr.45.02 |
| 10 | kr.29.88900 | kr.298.89 |
| 25 | kr.25.94960 | kr.648.74 |
| 100 | kr.21.49400 | kr.2,149.40 |
| 250 | kr.19.30588 | kr.4,826.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.18.14062 | kr.9,070.31 |
| Unit Price without VAT: | kr.45.02000 |
|---|---|
| Unit Price with VAT: | kr.56.27500 |








