
MKL17Z256CAL4R | |
|---|---|
DigiKey Part Number | MKL17Z256CAL4R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MKL17Z256CAL4R |
Description | IC MCU 32BIT 256KB FLASH 36WLCSP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ Kinetis KL1 Microcontroller IC 32-Bit 48MHz 256KB (256K x 8) FLASH 36-WLCSP (2.82x2.67) |
Datasheet | Datasheet |
EDA/CAD Models | MKL17Z256CAL4R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit | |
Speed | 48MHz | |
Connectivity | I2C, LINbus, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, I2S, LVD, POR, PWM, WDT | |
Number of I/O | 26 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 32K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 3.6V | |
Data Converters | A/D 7x16b; D/A 1x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 36-WLCSP (2.82x2.67) | |
Package / Case | 36-UFBGA, WLCSP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.27.71657 | kr.138,582.85 |
| Unit Price without VAT: | kr.27.71657 |
|---|---|
| Unit Price with VAT: | kr.34.64571 |



