


LTC3709EG#PBF | |
|---|---|
DigiKey Part Number | LTC3709EG#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3709EG#PBF |
Description | IC REG CTRLR BUCK 36SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 36-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC3709EG#PBF Models |
Category | Voltage - Supply (Vcc/Vdd) 3.9V ~ 37V |
Manufacturer Analog Devices Inc. | Duty Cycle (Max) 90% |
Series | Synchronous Rectifier Yes |
Packaging Tube | Clock Sync No |
Part Status Active | Control Features Enable, Power Good, Soft Start, Tracking |
Output Type Transistor Driver | Operating Temperature -40°C ~ 85°C (TA) |
Function Step-Down | Mounting Type Surface Mount |
Output Configuration Positive | Package / Case 36-SSOP (0.209", 5.30mm Width) |
Topology Buck | Supplier Device Package 36-SSOP |
Number of Outputs 1 | Base Product Number |
Output Phases 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.97.50000 | kr.97.50 |
| 10 | kr.77.03500 | kr.770.35 |
| 37 | kr.70.11324 | kr.2,594.19 |
| 111 | kr.65.97333 | kr.7,323.04 |
| 259 | kr.63.54834 | kr.16,459.02 |
| 518 | kr.61.95129 | kr.32,090.77 |
| 1.036 | kr.60.63724 | kr.62,820.18 |
| Unit Price without VAT: | kr.97.50000 |
|---|---|
| Unit Price with VAT: | kr.121.87500 |


