LTC3709 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC793A

DigiKey Part Number
DC793A-ND
Manufacturer
Manufacturer Product Number
DC793A
Description
EVAL BOARD FOR LTC3709
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
LTC3709 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Active
Main Purpose
DC/DC, Step Down
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
1.5V
Current - Output
30A
Voltage - Input
7V ~ 24V
Regulator Topology
Buck
Frequency - Switching
310kHz
Contents
Board(s)
Utilized IC / Part
LTC3709
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.1,328.67000kr.1,328.67
Manufacturers Standard Package
Unit Price without VAT:kr.1,328.67000
Unit Price with VAT:kr.1,660.83750