


LTC3642EDD-3.3#PBF | |
|---|---|
DigiKey Part Number | LTC3642EDD-3.3#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3642EDD-3.3#PBF |
Description | IC REG BUCK 3.3V 50MA 8DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 50mA 8-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3642EDD-3.3#PBF Models |
Category | Voltage - Input (Max) 45V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tube | Current - Output |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology | Package / Case |
Output Type | Supplier Device Package 8-DFN (3x3) |
Number of Outputs 1 | Base Product Number |
Voltage - Input (Min) 4.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.55.28000 | kr.55.28 |
| 10 | kr.42.89000 | kr.428.90 |
| 25 | kr.39.79240 | kr.994.81 |
| 121 | kr.36.01438 | kr.4,357.74 |
| 363 | kr.34.21383 | kr.12,419.62 |
| 605 | kr.33.54825 | kr.20,296.69 |
| 1.089 | kr.32.89162 | kr.35,818.97 |
| Unit Price without VAT: | kr.55.28000 |
|---|---|
| Unit Price with VAT: | kr.69.10000 |




