Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 15mA 8-WFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 15mA 8-WFDFN Exposed Pad
Introducing Power by Linear

LTC3620EDC#TRMPBF

DigiKey Part Number
LTC3620EDC#TRMPBFTR-ND - Tape & Reel (TR)
LTC3620EDC#TRMPBFCT-ND - Cut Tape (CT)
LTC3620EDC#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC3620EDC#TRMPBF
Description
IC REG BUCK ADJ 15MA 8DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 15mA 8-WFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LTC3620EDC#TRMPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
50kHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
8-DFN (2x2)
Voltage - Input (Min)
2.9V
Base Product Number
Voltage - Input (Max)
5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.129
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.41.91000kr.41.91
10kr.32.19500kr.321.95
25kr.29.77000kr.744.25
100kr.27.10600kr.2,710.60
250kr.26.19056kr.6,547.64
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.25.06962kr.12,534.81
1.000kr.24.43937kr.24,439.37
1.500kr.24.12370kr.36,185.55
2.500kr.23.77398kr.59,434.95
Manufacturers Standard Package
Unit Price without VAT:kr.41.91000
Unit Price with VAT:kr.52.38750