
DC1460A | |
|---|---|
DigiKey Part Number | DC1460A-ND |
Manufacturer | |
Manufacturer Product Number | DC1460A |
Description | EVAL BOARD FOR LTC3620 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC3620 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 15mA |
Manufacturer Analog Devices Inc. | Voltage - Input 2.9V ~ 5.5V |
Packaging Box | Regulator Topology Buck |
Part Status Active | Frequency - Switching 50kHz |
Main Purpose DC/DC, Step Down | Contents Board(s) |
Outputs and Type 1 Non-Isolated Output | Utilized IC / Part LTC3620 |
Voltage - Output 1.1V, 1.2V or 1.8V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.676.80000 | kr.676.80 |
| Unit Price without VAT: | kr.676.80000 |
|---|---|
| Unit Price with VAT: | kr.846.00000 |


