Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 15mA 8-WFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 15mA 8-WFDFN Exposed Pad
Introducing Power by Linear

LTC3620EDC#TRMPBF

DigiKey Part Number
LTC3620EDC#TRMPBFTR-ND - Tape & Reel (TR)
LTC3620EDC#TRMPBFCT-ND - Cut Tape (CT)
LTC3620EDC#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC3620EDC#TRMPBF
Description
IC REG BUCK ADJ 15MA 8DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 15mA 8-WFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LTC3620EDC#TRMPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
50kHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
8-DFN (2x2)
Voltage - Input (Min)
2.9V
Base Product Number
Voltage - Input (Max)
5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.129
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.42.37000kr.42.37
10kr.32.55000kr.325.50
25kr.30.09880kr.752.47
100kr.27.40530kr.2,740.53
250kr.26.47972kr.6,619.93
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.25.34642kr.12,673.21
1.000kr.24.70920kr.24,709.20
1.500kr.24.39005kr.36,585.07
2.500kr.24.03648kr.60,091.20
Manufacturers Standard Package
Unit Price without VAT:kr.42.37000
Unit Price with VAT:kr.52.96250