LTC3528BEDDB-2#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 1.170
Unit Price: kr.41.91000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 324
Unit Price: kr.46.92000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 3.892
Unit Price: kr.46.92000
Datasheet
Boost Switching Regulator IC Positive Adjustable 1.6V 1 Output 1A (Switch) 8-WFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Boost Switching Regulator IC Positive Adjustable 1.6V 1 Output 1A (Switch) 8-WFDFN Exposed Pad
Introducing Power by Linear

LTC3528BEDDB-2#TRPBF

DigiKey Part Number
505-LTC3528BEDDB-2#TRPBFTR-ND - Tape & Reel (TR)
505-LTC3528BEDDB-2#TRPBFCT-ND - Cut Tape (CT)
505-LTC3528BEDDB-2#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC3528BEDDB-2#TRPBF
Description
IC REG BOOST ADJ 1A 8DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Boost Switching Regulator IC Positive Adjustable 1.6V 1 Output 1A (Switch) 8-WFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LTC3528BEDDB-2#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
5.25V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
2MHz
Function
Step-Up
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
8-DFN (3x2)
Voltage - Input (Min)
0.88V
Base Product Number
Voltage - Input (Max)
5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LTC3528BEDDB-2#TRMPBFAnalog Devices Inc.1.170LTC3528BEDDB-2#TRMPBFCT-NDkr.41.91000Parametric Equivalent
LTC3528EDDB-2#TRMPBFAnalog Devices Inc.324161-LTC3528EDDB-2#TRMPBFCT-NDkr.46.92000Parametric Equivalent
LTC3528EDDB-2#TRPBFAnalog Devices Inc.3.892505-LTC3528EDDB-2#TRPBFCT-NDkr.46.92000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.41.91000kr.41.91
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.23.77398kr.59,434.95
Manufacturers Standard Package
Unit Price without VAT:kr.41.91000
Unit Price with VAT:kr.52.38750