


LTC3528EDDB-2#TRMPBF | |
|---|---|
DigiKey Part Number | 161-LTC3528EDDB-2#TRMPBFTR-ND - Tape & Reel (TR) 161-LTC3528EDDB-2#TRMPBFCT-ND - Cut Tape (CT) 161-LTC3528EDDB-2#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3528EDDB-2#TRMPBF |
Description | IC REG BOOST ADJ 1A 8DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 1.6V 1 Output 1A (Switch) 8-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3528EDDB-2#TRMPBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5.25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 2MHz |
Function Step-Up | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-DFN (3x2) |
Voltage - Input (Min) 0.88V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC3528BEDDB-2#TRMPBF | Analog Devices Inc. | 1.170 | LTC3528BEDDB-2#TRMPBFCT-ND | kr.41.91000 | Parametric Equivalent |
| LTC3528EDDB-2#TRPBF | Analog Devices Inc. | 3.892 | 505-LTC3528EDDB-2#TRPBFCT-ND | kr.46.92000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.46.92000 | kr.46.92 |
| 10 | kr.36.18900 | kr.361.89 |
| 25 | kr.33.50800 | kr.837.70 |
| 100 | kr.30.56200 | kr.3,056.20 |
| 250 | kr.29.68260 | kr.7,420.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.28.31152 | kr.14,155.76 |
| 1.000 | kr.27.61514 | kr.27,615.14 |
| 1.500 | kr.27.26631 | kr.40,899.47 |
| Unit Price without VAT: | kr.46.92000 |
|---|---|
| Unit Price with VAT: | kr.58.65000 |


