Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




LTC3246IMSE#TRPBF | |
|---|---|
DigiKey Part Number | LTC3246IMSE#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC3246IMSE#TRPBF |
Description | IC REG CHG PUMP ADJ 500MA 16MSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive Adjustable (Programmable) 2.5V (3.3V, 5V) 1 Output 500mA 16-TFSOP (0.118", 3.00mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3246IMSE#TRPBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5V |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Active | Frequency - Switching 450kHz |
Function Step-Up/Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 16-MSOP-EP |
Voltage - Input (Min) 2.7V | Base Product Number |
Voltage - Input (Max) 38V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC3246EMSE#TRPBF | Analog Devices Inc. | 0 | LTC3246EMSE#TRPBF-ND | kr.38.99643 | Parametric Equivalent |
| LTC3246HMSE#TRPBF | Analog Devices Inc. | 0 | LTC3246HMSE#TRPBF-ND | kr.48.40958 | Parametric Equivalent |
| LTC3246MPMSE#TRPBF | Analog Devices Inc. | 0 | LTC3246MPMSE#TRPBF-ND | kr.73.20075 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.44.81873 | kr.112,046.83 |
| Unit Price without VAT: | kr.44.81873 |
|---|---|
| Unit Price with VAT: | kr.56.02341 |



