



LTC3246HMSE#TRPBF | |
|---|---|
DigiKey Part Number | LTC3246HMSE#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC3246HMSE#TRPBF |
Description | IC REG CHG PUMP ADJ 500MA 16MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive Adjustable (Programmable) 2.5V (3.3V, 5V) 1 Output 500mA 16-TFSOP (0.118", 3.00mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3246HMSE#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 38V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5V | |
Current - Output | ||
Frequency - Switching | 450kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-MSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.46.99948 | kr.117,498.70 |
| Unit Price without VAT: | kr.46.99948 |
|---|---|
| Unit Price with VAT: | kr.58.74935 |


