LTC2918IDDB-B1#TRMPBF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 884
Unit Price: kr.31.86000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: kr.17.64747
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: kr.18.66604
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: kr.17.64747
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 484
Unit Price: kr.31.86000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: kr.17.64747
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: kr.17.64747
Datasheet
Supervisor Open Drain or Open Collector 1 Channel 10-DFN (3x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Supervisor Open Drain or Open Collector 1 Channel 10-DFN (3x2)
Introducing Power by Linear

LTC2918IDDB-B1#TRMPBF

DigiKey Part Number
LTC2918IDDB-B1#TRMPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC2918IDDB-B1#TRMPBF
Description
IC SUPERVISOR 1 CHANNEL 10DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel 10-DFN (3x2)
Datasheet
 Datasheet
EDA/CAD Models
LTC2918IDDB-B1#TRMPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Open Drain or Open Collector
Manufacturer
Analog Devices Inc.
Reset
Active Low
Packaging
Tape & Reel (TR)
Reset Timeout
150ms Minimum
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Multi-Voltage Supervisor
Package / Case
10-WFDFN Exposed Pad
Number of Voltages Monitored
1
Supplier Device Package
10-DFN (3x2)
Voltage - Threshold
27 Selectable Threshold Combinations
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LTC2917IDDB-A1#TRMPBFAnalog Devices Inc.884LTC2917IDDB-A1#TRMPBFCT-NDkr.31.86000Parametric Equivalent
LTC2917IDDB-A1#TRPBFAnalog Devices Inc.0LTC2917IDDB-A1#TRPBF-NDkr.17.64747Parametric Equivalent
LTC2917IDDB-B1#TRMPBFAnalog Devices Inc.0LTC2917IDDB-B1#TRMPBF-NDkr.18.66604Parametric Equivalent
LTC2917IDDB-B1#TRPBFAnalog Devices Inc.0LTC2917IDDB-B1#TRPBF-NDkr.17.64747Parametric Equivalent
LTC2918IDDB-A1#TRMPBFAnalog Devices Inc.484LTC2918IDDB-A1#TRMPBFCT-NDkr.31.86000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.18.66604kr.9,333.02
1.000kr.18.17049kr.18,170.49
1.500kr.17.92236kr.26,883.54
2.500kr.17.64747kr.44,118.67
3.500kr.17.48685kr.61,203.97
Manufacturers Standard Package
Unit Price without VAT:kr.18.66604
Unit Price with VAT:kr.23.33255