


LTC2918IDDB-A1#TRMPBF | |
|---|---|
DigiKey Part Number | LTC2918IDDB-A1#TRMPBFTR-ND - Tape & Reel (TR) LTC2918IDDB-A1#TRMPBFCT-ND - Cut Tape (CT) LTC2918IDDB-A1#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2918IDDB-A1#TRMPBF |
Description | IC SUPERVISOR 1 CHANNEL 10DFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 10-DFN (3x2) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2918IDDB-A1#TRMPBF Models |
Category | Output Open Drain or Open Collector |
Manufacturer Analog Devices Inc. | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 150ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Multi-Voltage Supervisor | Package / Case 10-WFDFN Exposed Pad |
Number of Voltages Monitored 1 | Supplier Device Package 10-DFN (3x2) |
Voltage - Threshold 27 Selectable Threshold Combinations | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC2917IDDB-A1#TRMPBF | Analog Devices Inc. | 884 | LTC2917IDDB-A1#TRMPBFCT-ND | kr.31.86000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.31.86000 | kr.31.86 |
| 10 | kr.24.26800 | kr.242.68 |
| 25 | kr.22.36080 | kr.559.02 |
| 100 | kr.20.26710 | kr.2,026.71 |
| 250 | kr.19.32024 | kr.4,830.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.18.66604 | kr.9,333.02 |
| 1.000 | kr.18.17049 | kr.18,170.49 |
| 1.500 | kr.17.92236 | kr.26,883.54 |
| 2.500 | kr.17.64747 | kr.44,118.67 |
| 3.500 | kr.17.48685 | kr.61,203.97 |
| Unit Price without VAT: | kr.31.86000 |
|---|---|
| Unit Price with VAT: | kr.39.82500 |

