Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



LTC2916HDDB-1#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC2916HDDB-1#TRPBFTR-ND - Tape & Reel (TR) 505-LTC2916HDDB-1#TRPBFCT-ND - Cut Tape (CT) 505-LTC2916HDDB-1#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2916HDDB-1#TRPBF |
Description | IC SUPERVISOR 1 CHANNEL 8DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 8-DFN (3x2) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2916HDDB-1#TRPBF Models |
Category | Output Open Drain or Open Collector |
Manufacturer Analog Devices Inc. | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 150ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Multi-Voltage Supervisor | Package / Case 8-WFDFN Exposed Pad |
Number of Voltages Monitored 1 | Supplier Device Package 8-DFN (3x2) |
Voltage - Threshold 27 Selectable Threshold Combinations | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC2915HDDB-1#TRMPBF | Analog Devices Inc. | 731 | LTC2915HDDB-1#TRMPBFCT-ND | kr.28.40000 | Parametric Equivalent |
| LTC2915HDDB-1#TRPBF | Analog Devices Inc. | 0 | LTC2915HDDB-1#TRPBF-ND | kr.15.53910 | Parametric Equivalent |
| LTC2916HDDB-1#TRMPBF | Analog Devices Inc. | 1.034 | LTC2916HDDB-1#TRMPBFCT-ND | kr.28.40000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.15.53910 | kr.38,847.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.28.40000 | kr.28.40 |
| Unit Price without VAT: | kr.28.40000 |
|---|---|
| Unit Price with VAT: | kr.35.50000 |


