Supervisor Open Drain or Open Collector 1 Channel 8-DFN (3x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Supervisor Open Drain or Open Collector 1 Channel 8-DFN (3x2)
Introducing Power by Linear

LTC2916HDDB-1#TRMPBF

DigiKey Part Number
LTC2916HDDB-1#TRMPBFTR-ND - Tape & Reel (TR)
LTC2916HDDB-1#TRMPBFCT-ND - Cut Tape (CT)
LTC2916HDDB-1#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC2916HDDB-1#TRMPBF
Description
IC SUPERVISOR 1 CHANNEL 8DFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel 8-DFN (3x2)
Datasheet
 Datasheet
EDA/CAD Models
LTC2916HDDB-1#TRMPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Open Drain or Open Collector
Manufacturer
Analog Devices Inc.
Reset
Active Low
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Reset Timeout
150ms Minimum
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Multi-Voltage Supervisor
Package / Case
8-WFDFN Exposed Pad
Number of Voltages Monitored
1
Supplier Device Package
8-DFN (3x2)
Voltage - Threshold
27 Selectable Threshold Combinations
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.034
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.28.40000kr.28.40
10kr.21.50600kr.215.06
25kr.19.78880kr.494.72
100kr.17.90060kr.1,790.06
250kr.17.00008kr.4,250.02
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.16.45730kr.8,228.65
1.000kr.16.01064kr.16,010.64
1.500kr.15.78693kr.23,680.40
2.500kr.15.53910kr.38,847.75
3.500kr.15.39427kr.53,879.94
Manufacturers Standard Package
Unit Price without VAT:kr.28.40000
Unit Price with VAT:kr.35.50000