Parametric Equivalent



LTC2641CDD-12#TRPBF | |
|---|---|
DigiKey Part Number | LTC2641CDD-12#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC2641CDD-12#TRPBF |
Description | IC DAC 12BIT 8-DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 8-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2641CDD-12#TRPBF Models |
Category | Reference Type External |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) | Voltage - Supply, Digital 2.7V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±0.5 (Max), ±0.5 (Max) |
Number of Bits 12 | Architecture R-2R |
Number of D/A Converters 1 | Operating Temperature 0°C ~ 70°C |
Settling Time 1µs (Typ) | Package / Case 8-WFDFN Exposed Pad |
Output Type Voltage - Unbuffered | Supplier Device Package 8-DFN (3x3) |
Differential Output No | Mounting Type Surface Mount |
Data Interface SPI | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC2641CDD-12#PBF | Analog Devices Inc. | 0 | LTC2641CDD-12#PBF-ND | kr.61.41000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.35.95830 | kr.89,895.75 |
| Unit Price without VAT: | kr.35.95830 |
|---|---|
| Unit Price with VAT: | kr.44.94788 |



