12 Bit Digital to Analog Converter 1 8-DFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Bit Digital to Analog Converter 1 8-DFN (3x3)
High Speed Converters by Analog Devices

LTC2641CDD-12#PBF

DigiKey Part Number
LTC2641CDD-12#PBF-ND
Manufacturer
Manufacturer Product Number
LTC2641CDD-12#PBF
Description
IC DAC 12BIT 8-DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 1 8-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
LTC2641CDD-12#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reference Type
External
Manufacturer
Analog Devices Inc.
Voltage - Supply, Analog
2.7V ~ 5.5V
Packaging
Tube
Voltage - Supply, Digital
2.7V ~ 5.5V
Part Status
Active
INL/DNL (LSB)
±0.5 (Max), ±0.5 (Max)
Number of Bits
12
Architecture
R-2R
Number of D/A Converters
1
Operating Temperature
0°C ~ 70°C
Settling Time
1µs (Typ)
Package / Case
8-WFDFN Exposed Pad
Output Type
Voltage - Unbuffered
Supplier Device Package
8-DFN (3x3)
Differential Output
No
Mounting Type
Surface Mount
Data Interface
SPI
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 48
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.61.41000kr.61.41
10kr.47.77400kr.477.74
25kr.44.37240kr.1,109.31
121kr.40.22355kr.4,867.05
363kr.38.24650kr.13,883.48
605kr.37.51555kr.22,696.91
1.089kr.36.79446kr.40,069.17
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.61.41000
Unit Price with VAT:kr.76.76250