LTC2637IMS-LZ10#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: kr.72.86730
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: kr.61.71640
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: kr.72.86730
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: kr.61.71640
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 380
Unit Price: kr.101.06000
Datasheet
10 Bit Digital to Analog Converter 8 16-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Bit Digital to Analog Converter 8 16-MSOP
High Speed Converters by Analog Devices

LTC2637IMS-LZ10#TRPBF

DigiKey Part Number
LTC2637IMS-LZ10#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC2637IMS-LZ10#TRPBF
Description
IC DAC 10BIT 16-MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10 Bit Digital to Analog Converter 8 16-MSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC2637IMS-LZ10#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reference Type
External, Internal
Manufacturer
Analog Devices Inc.
Voltage - Supply, Analog
2.7V ~ 5.5V
Packaging
Tape & Reel (TR)
Voltage - Supply, Digital
2.7V ~ 5.5V
Part Status
Active
INL/DNL (LSB)
±0.2, ±0.5 (Max)
Number of Bits
10
Operating Temperature
-40°C ~ 85°C
Number of D/A Converters
8
Package / Case
16-TFSOP (0.118", 3.00mm Width)
Settling Time
4.1µs (Typ)
Supplier Device Package
16-MSOP
Output Type
Voltage - Buffered
Mounting Type
Surface Mount
Differential Output
No
Base Product Number
Data Interface
I2C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LTC2637IMS-LMI10#PBFAnalog Devices Inc.0LTC2637IMS-LMI10#PBF-NDkr.72.86730Parametric Equivalent
LTC2637IMS-LMI10#TRPBFAnalog Devices Inc.0LTC2637IMS-LMI10#TRPBF-NDkr.61.71640Parametric Equivalent
LTC2637IMS-LMX10#PBFAnalog Devices Inc.0505-LTC2637IMS-LMX10#PBF-NDkr.72.86730Parametric Equivalent
LTC2637IMS-LMX10#TRPBFAnalog Devices Inc.0LTC2637IMS-LMX10#TRPBF-NDkr.61.71640Parametric Equivalent
LTC2637IMS-LZ10#PBFAnalog Devices Inc.380LTC2637IMS-LZ10#PBF-NDkr.101.06000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.61.71640kr.154,291.00
Manufacturers Standard Package
Unit Price without VAT:kr.61.71640
Unit Price with VAT:kr.77.14550