LTC2637IMS-LMX10#PBF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: kr.51.70243
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 734
Unit Price: kr.94.98000
Datasheet
16 MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 MSOP
High Speed Converters by Analog Devices

LTC2637IMS-LMX10#PBF

DigiKey Part Number
505-LTC2637IMS-LMX10#PBF-ND
Manufacturer
Manufacturer Product Number
LTC2637IMS-LMX10#PBF
Description
IC DAC 10BIT V-OUT 16MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10 Bit Digital to Analog Converter 8 16-MSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC2637IMS-LMX10#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Number of Bits
10
Number of D/A Converters
8
Settling Time
4.1µs (Typ)
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
I2C
Reference Type
External, Internal
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
INL/DNL (LSB)
±0.2, ±0.5 (Max)
Architecture
-
Operating Temperature
-40°C ~ 85°C
Package / Case
16-TFSOP (0.118", 3.00mm Width)
Supplier Device Package
16-MSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tube
QuantityUnit PriceExt Price
74kr.51.70243kr.3,825.98
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.51.70243
Unit Price with VAT:kr.64.62804