Parametric Equivalent
Parametric Equivalent



| LTC2637CMS-LZ10#PBF | |
|---|---|
| DigiKey Part Number | 505-LTC2637CMS-LZ10#PBF-ND | 
| Manufacturer | |
| Manufacturer Product Number | LTC2637CMS-LZ10#PBF | 
| Description | IC DAC 10BIT V-OUT 16MSOP | 
| Manufacturer Standard Lead Time | 10 Weeks | 
| Customer Reference | |
| Detailed Description | 10 Bit Digital to Analog Converter 8 16-MSOP | 
| Datasheet | Datasheet | 
| EDA/CAD Models | LTC2637CMS-LZ10#PBF Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Analog Devices Inc. | |
| Series | - | |
| Packaging | Tube | |
| Part Status | Active | |
| Number of Bits | 10 | |
| Number of D/A Converters | 8 | |
| Settling Time | 4.1µs (Typ) | |
| Output Type | Voltage - Buffered | |
| Differential Output | No | |
| Data Interface | I2C | |
| Reference Type | External, Internal | |
| Voltage - Supply, Analog | 2.7V ~ 5.5V | |
| Voltage - Supply, Digital | 2.7V ~ 5.5V | |
| INL/DNL (LSB) | ±0.2, ±0.5 (Max) | |
| Architecture | - | |
| Operating Temperature | 0°C ~ 70°C | |
| Package / Case | 16-TFSOP (0.118", 3.00mm Width) | |
| Supplier Device Package | 16-MSOP | |
| Mounting Type | Surface Mount | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 74 | kr.47.70419 | kr.3,530.11 | 
| Unit Price without VAT: | kr.47.70419 | 
|---|---|
| Unit Price with VAT: | kr.59.63024 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                




 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark