LTC2637CMS-LMX10#PBF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: kr.63.96892
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: kr.56.26263
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: kr.56.26263
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: kr.63.96892
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: kr.56.26263
Datasheet
10 Bit Digital to Analog Converter 8 16-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Bit Digital to Analog Converter 8 16-MSOP
High Speed Converters by Analog Devices

LTC2637CMS-LMX10#PBF

DigiKey Part Number
LTC2637CMS-LMX10#PBF-ND
Manufacturer
Manufacturer Product Number
LTC2637CMS-LMX10#PBF
Description
IC DAC 10BIT 16-MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10 Bit Digital to Analog Converter 8 16-MSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC2637CMS-LMX10#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reference Type
External, Internal
Manufacturer
Analog Devices Inc.
Voltage - Supply, Analog
2.7V ~ 5.5V
Packaging
Tube
Voltage - Supply, Digital
2.7V ~ 5.5V
Part Status
Active
INL/DNL (LSB)
±0.2, ±0.5 (Max)
Number of Bits
10
Operating Temperature
0°C ~ 70°C
Number of D/A Converters
8
Package / Case
16-TFSOP (0.118", 3.00mm Width)
Settling Time
4.1µs (Typ)
Supplier Device Package
16-MSOP
Output Type
Voltage - Buffered
Mounting Type
Surface Mount
Differential Output
No
Base Product Number
Data Interface
I2C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LTC2637CMS-LMI10#PBFAnalog Devices Inc.0505-LTC2637CMS-LMI10#PBF-NDkr.63.96892Parametric Equivalent
LTC2637CMS-LMI10#TRPBFAnalog Devices Inc.0LTC2637CMS-LMI10#TRPBF-NDkr.56.26263Parametric Equivalent
LTC2637CMS-LMX10#TRPBFAnalog Devices Inc.0LTC2637CMS-LMX10#TRPBF-NDkr.56.26263Parametric Equivalent
LTC2637CMS-LZ10#PBFAnalog Devices Inc.0505-LTC2637CMS-LZ10#PBF-NDkr.63.96892Parametric Equivalent
LTC2637CMS-LZ10#TRPBFAnalog Devices Inc.0LTC2637CMS-LZ10#TRPBF-NDkr.56.26263Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tube
QuantityUnit PriceExt Price
74kr.63.96892kr.4,733.70
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.63.96892
Unit Price with VAT:kr.79.96115