
MAX22212ATJ+ | |
|---|---|
DigiKey Part Number | 505-MAX22212ATJ+-ND |
Manufacturer | |
Manufacturer Product Number | MAX22212ATJ+ |
Description | 36V , 3.8A DUAL BRUSHED/SINGLE S |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver NMOS PWM 32-TQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MAX22212ATJ+ Models |
Category | Technology NMOS |
Manufacturer Analog Devices Inc./Maxim Integrated | Applications General Purpose |
Packaging Tube | Current - Output 7.6A |
Part Status Active | Voltage - Supply 4.5V ~ 36V |
Motor Type - Stepper Bipolar | Voltage - Load 4.5V ~ 36V |
Motor Type - AC, DC Brushed DC | Operating Temperature -40°C ~ 125°C |
Function Driver - Fully Integrated, Control and Power Stage | Mounting Type Surface Mount |
Output Configuration Half Bridge (4) | Package / Case 32-WFQFN Exposed Pad |
Interface PWM | Supplier Device Package 32-TQFN (5x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.32.71000 | kr.32.71 |
| 10 | kr.24.91000 | kr.249.10 |
| 25 | kr.22.96360 | kr.574.09 |
| 100 | kr.20.82310 | kr.2,082.31 |
| 490 | kr.19.20516 | kr.9,410.53 |
| 980 | kr.18.69647 | kr.18,322.54 |
| 1.470 | kr.18.44159 | kr.27,109.14 |
| 2.940 | kr.18.06790 | kr.53,119.63 |
| Unit Price without VAT: | kr.32.71000 |
|---|---|
| Unit Price with VAT: | kr.40.88750 |


