LTC2620CGN#TR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 4.582
Unit Price: kr.158.12000
Datasheet
12 Bit Digital to Analog Converter 16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC2620CGN#TR

DigiKey Part Number
LTC2620CGN#TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC2620CGN#TR
Description
IC DAC 12BIT 16-SSOP
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 16-SSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC2620CGN#TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Package / Case
16-SSOP (0.154", 3.90mm Width)
Manufacturer
Analog Devices Inc.
Supplier Device Package
16-SSOP
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Obsolete
Base Product Number
Number of Bits
12
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LTC2620CGN#TRPBFAnalog Devices Inc.4.582LTC2620CGN#TRPBFCT-NDkr.158.12000Direct
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types