


LTC2620CGN#TRPBF | |
|---|---|
DigiKey Part Number | LTC2620CGN#TRPBFTR-ND - Tape & Reel (TR) LTC2620CGN#TRPBFCT-ND - Cut Tape (CT) LTC2620CGN#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2620CGN#TRPBF |
Description | IC DAC 12BIT 16-SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 8 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC2620CGN#TRPBF Models |
Category | Reference Type External |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 2.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Digital 2.5V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±0.75, ±0.5 (Max) |
Number of Bits 12 | Operating Temperature 0°C ~ 70°C |
Number of D/A Converters 8 | Package / Case 16-SSOP (0.154", 3.90mm Width) |
Settling Time 7µs (Typ) | Supplier Device Package 16-SSOP |
Output Type Voltage - Buffered | Mounting Type Surface Mount |
Differential Output No | Base Product Number |
Data Interface SPI |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.158.12000 | kr.158.12 |
| 10 | kr.126.93900 | kr.1,269.39 |
| 25 | kr.119.15640 | kr.2,978.91 |
| 100 | kr.112.81330 | kr.11,281.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.99.91427 | kr.249,785.68 |
| Unit Price without VAT: | kr.158.12000 |
|---|---|
| Unit Price with VAT: | kr.197.65000 |


