


LTC2248CUH#PBF | |
|---|---|
DigiKey Part Number | LTC2248CUH#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2248CUH#PBF |
Description | IC ADC 14BIT 32-QFN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Analog to Digital Converter 1 Input 1 Pipelined 32-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2248CUH#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 14 | |
Sampling Rate (Per Second) | 65M | |
Number of Inputs | 1 | |
Input Type | Differential, Single Ended | |
Data Interface | Parallel | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | Pipelined | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.7V ~ 3.4V | |
Voltage - Supply, Digital | 2.7V ~ 3.4V | |
Features | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.472.20000 | kr.472.20 |
| 10 | kr.391.84400 | kr.3,918.44 |
| 73 | kr.354.00384 | kr.25,842.28 |
| 146 | kr.345.05144 | kr.50,377.51 |
| Unit Price without VAT: | kr.472.20000 |
|---|---|
| Unit Price with VAT: | kr.590.25000 |



