LTC2248 - 14 Bit 65M Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC782A-R

DigiKey Part Number
DC782A-R-ND
Manufacturer
Manufacturer Product Number
DC782A-R
Description
BOARD EVAL LTC2248IUH
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LTC2248 - 14 Bit 65M Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Active
Number of A/D Converters
1
Number of Bits
14
Sampling Rate (Per Second)
65M
Data Interface
Parallel
Input Range
1 ~ 2Vpp
Power (Typ) @ Conditions
205mW @ 65MSPS
Utilized IC / Part
LTC2248
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.1,918.07000kr.1,918.07
Manufacturers Standard Package
Unit Price without VAT:kr.1,918.07000
Unit Price with VAT:kr.2,397.58750