Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



LTC1985ES5-1.8#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC1985ES5-1.8#TRPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC1985ES5-1.8#TRPBF |
Description | IC SUPERVISOR 3 CHANNEL TSOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 3 Channel TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LTC1985ES5-1.8#TRPBF Models |
Category | Output Open Drain or Open Collector |
Manufacturer Analog Devices Inc. | Reset Active Low |
Packaging Tape & Reel (TR) | Reset Timeout 140ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Multi-Voltage Supervisor | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Number of Voltages Monitored 3 | Supplier Device Package TSOT-23-5 |
Voltage - Threshold 1.683V, 2.805V, Adj | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC1728ES5-1.8#TRMPBF | Analog Devices Inc. | 598 | LTC1728ES5-1.8#TRMPBFCT-ND | kr.37.28000 | Parametric Equivalent |
| LTC1728ES5-1.8#TRPBF | Analog Devices Inc. | 0 | 505-LTC1728ES5-1.8#TRPBFTR-ND | kr.20.92132 | Parametric Equivalent |
| LTC1985ES5-1.8#TRMPBF | Analog Devices Inc. | 940 | LTC1985ES5-1.8#TRMPBFCT-ND | kr.32.14000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.17.80188 | kr.44,504.70 |
| Unit Price without VAT: | kr.17.80188 |
|---|---|
| Unit Price with VAT: | kr.22.25235 |


