5 TSOT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 TSOT

LTC1985ES5-1.8#TRMPBF

DigiKey Part Number
LTC1985ES5-1.8#TRMPBFTR-ND - Tape & Reel (TR)
LTC1985ES5-1.8#TRMPBFCT-ND - Cut Tape (CT)
LTC1985ES5-1.8#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC1985ES5-1.8#TRMPBF
Description
IC SUPERVISOR 3 CHANNEL TSOT23-5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 3 Channel TSOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LTC1985ES5-1.8#TRMPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Multi-Voltage Supervisor
Number of Voltages Monitored
3
Voltage - Threshold
1.683V, 2.805V, Adj
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
140ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-5 Thin, TSOT-23-5
Supplier Device Package
TSOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.197
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.37.18000kr.37.18
10kr.24.42900kr.244.29
25kr.21.10200kr.527.55
100kr.17.34340kr.1,734.34
250kr.15.49672kr.3,874.18
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.14.36108kr.7,180.54
1.000kr.14.00000kr.14,000.00
Manufacturers Standard Package
Unit Price without VAT:kr.37.18000
Unit Price with VAT:kr.46.47500