Parametric Equivalent
Parametric Equivalent

LTC1731EMS8-8.2#TRPBF | |
|---|---|
DigiKey Part Number | LTC1731EMS8-8.2#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC1731EMS8-8.2#TRPBF |
Description | IC BATT CHG MULT-CHEM 2CEL 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charger IC Multi-Chemistry 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1731EMS8-8.2#TRPBF Models |
Category | Charge Current - Max 500mA |
Manufacturer Analog Devices Inc. | Battery Pack Voltage 8.2V |
Packaging Tape & Reel (TR) | Voltage - Supply (Max) 12V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Battery Chemistry Multi-Chemistry | Mounting Type Surface Mount |
Number of Cells 2 | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Current - Charging Constant - Programmable | Supplier Device Package 8-MSOP |
Programmable Features Timer | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC1731EMS8-8.2#PBF | Analog Devices Inc. | 7 | 505-LTC1731EMS8-8.2#PBF-ND | kr.38.36000 | Parametric Equivalent |
| LTC1731EMS8-8.2#TR | Analog Devices Inc. | 0 | LTC1731EMS8-8.2TR-ND | kr.0.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.21.61339 | kr.54,033.47 |
| Unit Price without VAT: | kr.21.61339 |
|---|---|
| Unit Price with VAT: | kr.27.01674 |


