


LTC1629CG-PG#PBF | |
|---|---|
DigiKey Part Number | LTC1629CG-PG#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1629CG-PG#PBF |
Description | IC REG CTRLR BUCK 28SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1629CG-PG#PBF Models |
Category | Voltage - Supply (Vcc/Vdd) 4V ~ 36V |
Manufacturer Analog Devices Inc. | Frequency - Switching 220kHz |
Series | Duty Cycle (Max) 99.5% |
Packaging Tube | Synchronous Rectifier Yes |
Part Status Active | Clock Sync No |
Output Type Transistor Driver | Control Features Enable, Phase Control, Power Good, Soft Start |
Function Step-Down | Operating Temperature 0°C ~ 85°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck | Package / Case 28-SSOP (0.209", 5.30mm Width) |
Number of Outputs 2 | Supplier Device Package 28-SSOP |
Output Phases 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.140.18000 | kr.140.18 |
| 10 | kr.112.13600 | kr.1,121.36 |
| 47 | kr.101.24851 | kr.4,758.68 |
| 141 | kr.95.93816 | kr.13,527.28 |
| 282 | kr.93.33918 | kr.26,321.65 |
| 517 | kr.91.44634 | kr.47,277.76 |
| Unit Price without VAT: | kr.140.18000 |
|---|---|
| Unit Price with VAT: | kr.175.22500 |


