
DC311A | |
|---|---|
DigiKey Part Number | DC311A-ND |
Manufacturer | |
Manufacturer Product Number | DC311A |
Description | EVAL BOARD FOR LTC1629 LTC17099 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | LTC1629, LTC1709-9 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 60A |
Manufacturer Analog Devices Inc. | Voltage - Input 12V |
Packaging Box | Regulator Topology Buck |
Part Status Active | Contents Board(s) |
Main Purpose DC/DC, Step Down | Utilized IC / Part LTC1629, LTC1709-9 |
Outputs and Type 1 Non-Isolated Output | Base Product Number |
Voltage - Output 1.6V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.817.54000 | kr.817.54 |
| Unit Price without VAT: | kr.817.54000 |
|---|---|
| Unit Price with VAT: | kr.1,021.92500 |




