


LTC1503CS8-1.8#PBF | |
|---|---|
DigiKey Part Number | LTC1503CS8-1.8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1503CS8-1.8#PBF |
Description | IC REG CHARG PUMP 1.8V 100MA 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive Fixed 1.8V 1 Output 100mA 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LTC1503CS8-1.8#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.4V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 600kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.44.00000 | kr.44.00 |
| 10 | kr.33.86200 | kr.338.62 |
| 25 | kr.31.32960 | kr.783.24 |
| 100 | kr.28.54780 | kr.2,854.78 |
| 300 | kr.26.99573 | kr.8,098.72 |
| 500 | kr.26.42156 | kr.13,210.78 |
| 1.000 | kr.25.76348 | kr.25,763.48 |
| 2.500 | kr.25.06892 | kr.62,672.30 |
| Unit Price without VAT: | kr.44.00000 |
|---|---|
| Unit Price with VAT: | kr.55.00000 |



