
DC250A-A | |
|---|---|
DigiKey Part Number | DC250A-A-ND |
Manufacturer | |
Manufacturer Product Number | DC250A-A |
Description | EVAL BOARD FOR LTC15031.8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC1503-1.8 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 100mA |
Manufacturer Analog Devices Inc. | Voltage - Input 2.4V ~ 6V |
Packaging Box | Regulator Topology Buck |
Part Status Active | Frequency - Switching 600kHz |
Main Purpose DC/DC, Step Down | Contents Board(s) |
Outputs and Type 1 Non-Isolated Output | Utilized IC / Part LTC1503-1.8 |
Voltage - Output 1.8V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,071.33000 | kr.1,071.33 |
| Unit Price without VAT: | kr.1,071.33000 |
|---|---|
| Unit Price with VAT: | kr.1,339.16250 |




