LTC1474IS8-5#TR is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: kr.59.33139
Datasheet
Buck, Buck-Boost, SEPIC Switching Regulator IC Positive or Negative Fixed 5V 1 Output 750mA (Switch) 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC1474IS8-5#TR

DigiKey Part Number
LTC1474IS8-5#TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC1474IS8-5#TR
Description
IC REG BUCK BOOST 5V 750MA 8SO
Customer Reference
Detailed Description
Buck, Buck-Boost, SEPIC Switching Regulator IC Positive or Negative Fixed 5V 1 Output 750mA (Switch) 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
LTC1474IS8-5#TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input (Min)
3V
Mfr
Voltage - Input (Max)
18V
Packaging
Tape & Reel (TR)
Voltage - Output (Min/Fixed)
Part Status
Discontinued at DigiKey
Current - Output
Function
Step-Down, Step-Up/Step-Down
Synchronous Rectifier
No
Output Configuration
Positive or Negative
Mounting Type
Surface Mount
Topology
Package / Case
Output Type
Supplier Device Package
8-SO
Number of Outputs
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LTC1474IS8-5#TRPBFAnalog Devices Inc.0LTC1474IS8-5#TRPBF-NDkr.59.33139Direct
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types