LTC1430ACS8#TR is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: kr.44.22016
Datasheet
- Controller, Intel Pentium® II, AMD-K6® Voltage Regulator IC 1 Output 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC1430ACS8#TR

DigiKey Part Number
LTC1430ACS8#TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC1430ACS8#TR
Description
IC REG SW STEPDOWN 5V HP 8SOIC
Customer Reference
Detailed Description
- Controller, Intel Pentium® II, AMD-K6® Voltage Regulator IC 1 Output 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LTC1430ACS8#TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output
3.3V
Manufacturer
Analog Devices Inc.
Operating Temperature
0°C ~ 70°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Discontinued at DigiKey
Package / Case
8-SOIC (0.154", 3.90mm Width)
Applications
Controller, Intel Pentium® II, AMD-K6®
Supplier Device Package
8-SO
Voltage - Input
4V ~ 8V
Base Product Number
Number of Outputs
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LTC1430ACS8#TRPBFAnalog Devices Inc.0LTC1430ACS8#TRPBF-NDkr.44.22016Direct
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types