
LTC1430ACS8#TRPBF | |
|---|---|
DigiKey Part Number | LTC1430ACS8#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC1430ACS8#TRPBF |
Description | IC REG CTRLR INTEL 1OUT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | - Controller, Intel Pentium® II, AMD-K6® Voltage Regulator IC 1 Output 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1430ACS8#TRPBF Models |
Category | Voltage - Output 3.3V |
Manufacturer Analog Devices Inc. | Operating Temperature 0°C ~ 70°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Applications Controller, Intel Pentium® II, AMD-K6® | Supplier Device Package 8-SO |
Voltage - Input 4V ~ 8V | Base Product Number |
Number of Outputs 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.44.22016 | kr.110,550.40 |
| Unit Price without VAT: | kr.44.22016 |
|---|---|
| Unit Price with VAT: | kr.55.27520 |

