
LTC1410ISW#PBF | |
|---|---|
DigiKey Part Number | LTC1410ISW#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1410ISW#PBF |
Description | IC ADC 12BIT 28-SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 SAR 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LTC1410ISW#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 1.25M | |
Number of Inputs | 1 | |
Input Type | Differential, Single Ended | |
Data Interface | Parallel | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | ±5V | |
Voltage - Supply, Digital | 5V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 28-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 28-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.206.62000 | kr.206.62 |
| 10 | kr.167.31900 | kr.1,673.19 |
| 27 | kr.156.78111 | kr.4,233.09 |
| 108 | kr.146.21509 | kr.15,791.23 |
| 270 | kr.141.17841 | kr.38,118.17 |
| Unit Price without VAT: | kr.206.62000 |
|---|---|
| Unit Price with VAT: | kr.258.27500 |


