



DC052A | |
|---|---|
DigiKey Part Number | DC052A-ND |
Manufacturer | |
Manufacturer Product Number | DC052A |
Description | LTC1410CSW - 12 BIT ADC WITH SHU |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC1410 - 12 Bit 1.25M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Number of A/D Converters | 1 | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 1.25M | |
Data Interface | Parallel | |
Input Range | ±2.5V | |
Power (Typ) @ Conditions | 160mW @ 1.25MSPS | |
Utilized IC / Part | LTC1410 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.476.20000 | kr.476.20 |
| Unit Price without VAT: | kr.476.20000 |
|---|---|
| Unit Price with VAT: | kr.595.25000 |




