
LTC1069-1IS8#PBF | |
---|---|
DigiKey Part Number | LTC1069-1IS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1069-1IS8#PBF |
Description | IC FILTER 12KHZ LOWPASS 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Elliptic, Low Pass Switched Capacitor Filter IC Elliptic, Low Pass Switched Capacitor 8th Order 12kHz 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1069-1IS8#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Filter Type | Elliptic, Low Pass Switched Capacitor | |
Frequency - Cutoff or Center | 12kHz | |
Number of Filters | 1 | |
Filter Order | 8th | |
Voltage - Supply | ±1.57V ~ 5.5V | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.98.88000 | kr.98.88 |
10 | kr.69.03000 | kr.690.30 |
25 | kr.61.25040 | kr.1,531.26 |
100 | kr.52.45630 | kr.5,245.63 |
300 | kr.52.32000 | kr.15,696.00 |
Unit Price without VAT: | kr.98.88000 |
---|---|
Unit Price with VAT: | kr.123.60000 |