Filter IC Elliptic, Low Pass Switched Capacitor 8th Order 12kHz 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC1069-1IS8#TRPBF

DigiKey Part Number
LTC1069-1IS8#TRPBFTR-ND - Tape & Reel (TR)
LTC1069-1IS8#TRPBFCT-ND - Cut Tape (CT)
LTC1069-1IS8#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC1069-1IS8#TRPBF
Description
IC FILTER 12KHZ LOWPASS 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Filter IC Elliptic, Low Pass Switched Capacitor 8th Order 12kHz 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LTC1069-1IS8#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Elliptic, Low Pass Switched Capacitor
Frequency - Cutoff or Center
12kHz
Number of Filters
1
Filter Order
8th
Voltage - Supply
±1.57V ~ 5.5V
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.187
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.103.03000kr.103.03
10kr.81.66600kr.816.66
25kr.76.33360kr.1,908.34
100kr.72.94550kr.7,294.55
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.65.03689kr.162,592.23
Manufacturers Standard Package
Unit Price without VAT:kr.103.03000
Unit Price with VAT:kr.128.78750