Direct



LTC1052CN | |
|---|---|
DigiKey Part Number | LTC1052CN-ND |
Manufacturer | |
Manufacturer Product Number | LTC1052CN |
Description | IC OPAMP CHOP-STBL LONOIS 14DIP |
Customer Reference | |
Detailed Description | Chopper (Zero-Drift) Amplifier 1 Circuit 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1052CN Models |
Category | Voltage - Input Offset 0.5 µV |
Mfr | Current - Supply 1.7mA |
Series | Voltage - Supply Span (Min) 4.75 V |
Packaging Tube | Voltage - Supply Span (Max) 16 V |
Part Status Discontinued at DigiKey | Operating Temperature 0°C ~ 70°C |
Amplifier Type | Mounting Type Through Hole |
Number of Circuits 1 | Package / Case 14-DIP (0.300", 7.62mm) |
Slew Rate 4V/µs | Supplier Device Package 14-PDIP |
Gain Bandwidth Product 1.2 MHz | Base Product Number |
Current - Input Bias 1 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC1052CN#PBF | Analog Devices Inc. | 135 | LTC1052CN#PBF-ND | kr.79.38000 | Direct |
| TLC2654CN | Rochester Electronics, LLC | 3.343 | 2156-TLC2654CN-ND | kr.35.37722 | Similar |



