
TLC2654CN | |
|---|---|
DigiKey Part Number | 296-7333-5-ND |
Manufacturer | |
Manufacturer Product Number | TLC2654CN |
Description | IC OPAMP GP 1 CIRCUIT 14DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TLC2654CN Models |
Category | Voltage - Input Offset 5 µV |
Mfr | Current - Supply 1.5mA |
Series | Current - Output / Channel 50 mA |
Packaging Tube | Voltage - Supply Span (Min) 4.6 V |
Part Status Active | Voltage - Supply Span (Max) 16 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 1 | Mounting Type Through Hole |
Slew Rate 3.7V/µs | Package / Case 14-DIP (0.300", 7.62mm) |
Gain Bandwidth Product 1.9 MHz | Supplier Device Package 14-PDIP |
Current - Input Bias 50 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.31.61855 | kr.6,323.71 |
| Unit Price without VAT: | kr.31.61855 |
|---|---|
| Unit Price with VAT: | kr.39.52319 |

