
LT8697EUDD#TRPBF | |
---|---|
DigiKey Part Number | 505-LT8697EUDD#TRPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT8697EUDD#TRPBF |
Description | IC REG CONV USB 1OUT 24QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | - Converter, USB Voltage Regulator IC 1 Output 24-QFN (3x5) |
Datasheet | Datasheet |
EDA/CAD Models | LT8697EUDD#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Converter, USB | |
Voltage - Input | 5V ~ 42V | |
Number of Outputs | 1 | |
Voltage - Output | 5V ~ 5.25V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (3x5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | kr.34.00000 | kr.85,000.00 |
Unit Price without VAT: | kr.34.00000 |
---|---|
Unit Price with VAT: | kr.42.50000 |